What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 66180-1

Connector Contact M 1 POS Solder ST Cable Mount 1 Terminal 1 Port Loose Piece
$ 1.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66180-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

Master Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-22.52%

CAD Models

Download TE Connectivity 66180-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
TE Connectivity Circular Connector Pin, Type III+, Male, Crimp, 16-20 AWG
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Molex Gold plated crimping terminal Male terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 66180-1 provided by its distributors.

Connector Contact M 1 POS Solder ST Cable Mount 1 Terminal 1 Port Loose Piece
CONTACT, PIN, 18-16 AWG, SOLDER; Product Range: Type III+ Series; Contact Gender: Pin; Contact Termination Type: Solder; Wire Size AWG Max: 16AWG; Contact Plating: Gold Plated Contacts; For Use With: Type III+ Series Connector
Contact Plating = Gold / Gender = Male / Contact Material = Copper Alloy / Contact Type = Stamped / For use with = Multimate Type III+ Connectors / Current Rating A = 13 / Wire Size mm2 Max. mm² = 0.8 / Wire Size mm2 Min. mm² = 1.4 / Series = III+ / Cross-Section AWG Min. AWG = 18 / Cross-Section AWG Max. AWG = 16
III+ PIN,SOLDER,30AU,10AU FLASH,LP Contact Mating Area Plating Material: Precious Metal Contact Type: Pin Wire Contact Termination Area Plating Material: Gold Wire Size: 18 – 16 AWG Wire Size: .8 – 1.4 mm² Precious Metal Pin Gold 18 – 16 AWG | Connector Contact | Part Number: 66180-1 | Internal Number: 66180-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66180-1.