Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6609063-1

TE CONNECTIVITY 6609063-1 Power Line Filter, Chassis, 250 V, 6 A, EMI, RFI, Through Hole
$ 27.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609063-1.

IHS

Datasheet4 pages2 years ago

Master Electronics

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-86.97%

CAD Models

Download TE Connectivity 6609063-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 6609063-1 provided by its distributors.

TE CONNECTIVITY 6609063-1 Power Line Filter, Chassis, 250 V, 6 A, EMI, RFI, Through Hole
Power Line Filter RFI 50Hz/60Hz 1A 250VAC PC Pins Thru-Hole
1A Plugins Through hole mounting 25mm(Length)*25mm(height)
Cross Referenced to TE CNTY CORCOM - Part COR1EBP
Single Phase EMI Filter, 250V, 50HzHz
FILTER, RFI, PCB, 1A; Filter Type:RFI; Current Rating:6A; Capacitance:0µF; SVHC:No SVHC (15-Dec-2010); Leakage Current:210µA; Termination Type:PCB Pin; Voltage Rating V AC:250V
Special Order: 1EBP M0=F7695 Current Rating: 1 A Input Termination Type: PCB Pin Output Termination Type: PCB Pins .025" Square Leakage Current (Max) (120VAC, 60Hz): .13 mA Leakage Current (Max) (250VAC, 50Hz): .21 mA Ebp | 1 A PCB Pin PCB Pins .025" Square .13 mA | Part Number: 1EBP | Internal Number: 6609063-1 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1EBP