Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6609046-4

RFI filter, 50 to 60 Hz, 6 A, 250 VAC, 18.5 mH, faston plug 6.3 mm, 6609046-4
$ 41.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609046-4.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet1 page8 years ago
Datasheet4 pages10 years ago
Datasheet1 page8 years ago

Farnell

IHS

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-1.40%

CAD Models

Download TE Connectivity 6609046-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-05-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 6609046-4 provided by its distributors.

RFI filter, 50 to 60 Hz, 6 A, 250 VAC, 18.5 mH, faston plug 6.3 mm, 6609046-4
FILTER, EMI/RFI, 250VAC, 6A; Current Rating: 6A; Voltage Rating: 250V; Filter Type: EMI, RFI; Filter Terminals: Quick Connect; Inductance Min: 18.5nH; Capacitance: 0.94µF; Leakage Current Max: 500pA; Product Range: -; SVHC: No SVHC (27-Jun-2018); Leakage Current: 500pA; Voltage Rating VAC: 250V
6ET1=F7003 S0 Current Rating: 6 A Input Termination Type: FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC, 60Hz): .3 mA Leakage Current (Max) (250VAC, 50Hz): .5 mA Single Phase Filters & Corcom T Series | 6 A FASTON .250" FASTON .3 mA | Part Number: 6ET1 | Internal Number: 6609046-4 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ET1
  • 6ET1.