Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6609044-4

Power Line Filter 250V 20 A 0.15 - 30 MHz Flanged Mount Quick Connect Connection
$ 84.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609044-4.

TE Connectivity

Datasheet1 page8 years ago
Datasheet12 pages15 years ago
Technical Drawing1 page22 years ago
Datasheet1 page10 years ago
Datasheet292 pages15 years ago
Datasheet4 pages11 years ago

RS (Formerly Allied Electronics)

IHS

JRH Electronics

State Electronics

Inventory History

3 month trend:
+2.71%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-03-06
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 6609044-4 provided by its distributors.

Power Line Filter 250V 20 A 0.15 - 30 MHz Flanged Mount Quick Connect Connection
20VW1=F7257 S0 Current Rating: 20 A Input Termination Type: .250" FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC
RFI POWER LINE FILTER, 20A, 820 uA; Current Rating:20A; Voltage Rating:250VAC; Filter Type:EMI, RFI; Filter Terminals:Quick Connect; Inductance Min:1.76mH; Capacitance:1.08µF; Leakage Current Max:820µA; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20VW1
  • 20VW1.