Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6609037-1

Tyco Single Phase Power Line Filter Corcom EPseries, 250 V AC, Flange mounting
$ 32.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609037-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet1 page8 years ago

Sager Electronics

IHS

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-48.72%

CAD Models

Download TE Connectivity 6609037-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-02-02
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 6609037-1 provided by its distributors.

Tyco Single Phase Power Line Filter Corcom EPseries, 250 V AC, Flange mounting
TE Connectivity 3EP1 EMI/RFI Power Line Filter Low Noise Compact Design
EP Series 250 VAC 3 A Quick Connect EMI/RFI Power Line Filter
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
FILTER AC GENERAL PURPOSE NOISE RFI LINE 1 PHASE 250VAC 3A FLANGE MNT
Cross Referenced to TE CNTY CORCOM - Part: COR3EP1
Single Phase EMI Filter, 250V, 50/60HzHz
Power Line Filters EMI/RFI Filters and
TYCO POWER LINE FILTER;12 MOQ / 36 SQ
RFI POWER LINE FILTER, 3A, 360UA; Current Rating:3A; Voltage Rating:250VAC; Filter Type:EMI, RFI; Filter Terminals:Quick Connect; Inductance Min:14.12mH; Capacitance:0.811µF; Leakage Current Max:360µA; Product Range:- RoHS Compliant: Yes
3EP1=F7169 S0 Current Rating: 3 A Input Termination Type: FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC, 60Hz): .21 mA Leakage Current (Max) (250VAC, 50Hz): .36 mA Single Phase Filters & Corcom Ep Series | 3 A FASTON .250" FASTON .21 mA | Part Number: 6609037-1 | Internal Number: 6609037-1 | Alias Number: 3EP1 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3EP1
  • 3EP1.