Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6609020-3

Power Line Filter General Purpose RFI 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount
$ 13.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609020-3.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Farnell

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-36.36%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-02-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 6609020-3 provided by its distributors.

Power Line Filter General Purpose RFI 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount
Power Line Filters 2A 1/4 Faston Flange; |Te Connectivity Amp 6609020-3
Specialty Filters; 2EB1; TE CONNECTIVITY; 50 Hz; 64.3 mm; Bulk; 250 V
currency RFI filter,For high impedance loads at low currents
Cross Referenced to TE CNTY CORCOM - Part COR2EB1
Single Phase EMI Filter, 250V, 50/60HzHz
POWER LINE FILTER, 1PHASE, 2A, QC
EMI/RFI Filters and Accessories
LINE FILTER 250VAC 2A CHASS MNT
2EB1=F7100 S0 Current Rating: 2 A Input Termination Type: FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC, 60Hz): .21 mA Leakage Current (Max) (250VAC, 50Hz): .36 mA Single Phase Filters & Corcom B Series | 2 A FASTON .250" FASTON .21 mA | Part Number: 2EB1 | Internal Number: 6609020-3 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2EB1
  • 6609020-3 .