Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 66024-2

PIDG Quick Disconnect Terminal 14-16AWG Copper Alloy Blue Tab 25.17mm Tin Carton
$ 0.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66024-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet4 pages1 year ago

IHS

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+123%

CAD Models

Download TE Connectivity 66024-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-09-10
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity696369-1
Quick Disconnect Terminal 14-16AWG Brass Blue M 23.14mm Tin Loose
TE Connectivity66024-6
PIDG Quick Disconnect Terminal 14-16AWG M 25.17mm 7.87mm Tin Loose Piece
TE Connectivity3-520107-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Male Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity3-521057-2
TERMINAL, 16-14AWG, CRIMP, MALE, INSULATED, BLUE, TIN PLARING, 250 FASTON SERIES
TE Connectivity3-521191-2
TERMINAL, QUICK DISCONNECT, MALE, 16-14AWG, BLUE, BRASS, NYLON, ULTRAFAST SERIES
TE Connectivity696362-1
Quick Disconnect Terminal 18-22AWG Brass Red M 23.14mm Tin Loose

Descriptions

Descriptions of TE Connectivity 66024-2 provided by its distributors.

PIDG Quick Disconnect Terminal 14-16AWG Copper Alloy Blue Tab 25.17mm Tin Carton
PIDG FASTON .250 SERIES BLUEINSULATED CRIMP TAB TERMINAL 6.35X0.81MM 16 TO 14AWG
TAB,PIDG TERMI-BK 16-14 Quick Disconnect Terminal Type: Tab Insulation Option: Partially Insulated Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Tab Partially Insulated 16 – 14 AWG 1.04 – 2.62 mm² | Quick Disconnect | Part Number: 66024-2 | Internal Number: 66024-2 | Alias Number: AMP-0-0066024-2 | TE Connectivity | FASTON
Quick disconnect tab connector, straight; Termination Method:; Insulator Material:Nylon; Series:PIDG; Colour:Blue; Contact Material:; Contact Plating:Tin; Approval Bodies:UL, CSA; Max Cable Diameter:2.59mm; Min Cable Diameter:0.64mm; Voltage Rating, AC:300V; Wire Area Size Max:5.26mm²; Wire Area Size Min:0.33mm²; Wire Size, AWG Max:10AWG; Wire Size, AWG Min:22AWG; Voltage Rating, DC:300V; Width, Tab:6.35mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty