Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 650075-000

TE Connectivity wire splice connector, D-436series, 20 → 16 AWGwire_gauge, 27.94mmtotal length
$ 2.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 650075-000.

Upverter

Technical Drawing3 pages10 years ago

TE Connectivity

Farnell

Newark

IHS

Inventory History

3 month trend:
+45.98%

CAD Models

Download TE Connectivity 650075-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-11-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 650075-000 provided by its distributors.

TE Connectivity wire splice connector, D-436series, 20 → 16 AWGwire_gauge, 27.94mmtotal length
Splice Terminal Sealed Inline Crimp Splice 20 to 16AWG 27.94mm Tin
16-20 AWG Fully Insulated Heat Shrink Blue Stripe In Line Splice Sealing System
SOLDER SLEEVE AND SHIELD TUBING, BLUE, 20-16AWG, PVDF, 1.34MM, MINISEAL SERIES
Splice Terminal 16-20AWG Copper Alloy Tin
Cross Referenced to TE CONNECTIVITY CORP - Part RYCD-436-37
Butt connector with heat shrink insulation, 0.53-1.34 mm², AWG 20 to 16, transparent blue, 27.94 mm
D-436-37/ Pkg; |Te Connectivity Raychem 650075-000
TERMINAL CONNECTOR BUTT SPLICE; Insulator Colour: Blue; Product Range: Mini Seal Series; Wire Size AWG Min: 20AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.34mm²; Insulator Material: PVDF (Polyvinylidene Fluoride); SVHC
Duraseal Wire Splices MINISEAL WIRE SPLICE
CABLE-PROT PART (TE REF 650075-000)
CRIMP SLICE 20/16 AWG BLUE TIN
D-436-37 Wire Size: 20 – 16 AWG Wire Size: .61 – 1.21 mm² Sealable: Yes Splice Features: Splice Kit Barrel Inside Diameter: .067 in 20 – 16 AWG .61 – 1.21 mm² Splice Kit | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • D-436-37
  • D-436-37.
  • D436-37