What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 6473423-1

TE Connectivity 6473423-1 Super Seal Connector Female Shrouded 26Pos Cap H AU
$ 17.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6473423-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 6473423-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-01-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1318747-1
CONN PLUG HSG 32POS 2.20MM / 32 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm)
TE Connectivity917989-6
AUTOMOTIVE HOUSING, PLUG, 22POS, GREY; Available until stocks are exhausted
TE Connectivity175967-2
CONN PLUG HSG 20POS 2.50MM / 20 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
CONN GT 150 280 24W MALE
Conn Housing PL 22 POS Crimp ST Cable Mount Black
Conn Housing PL 30 POS Crimp ST Cable Mount Black

Descriptions

Descriptions of TE Connectivity 6473423-1 provided by its distributors.

TE Connectivity 6473423-1 Super Seal Connector Female Shrouded 26Pos Cap H AU
Board Connector, 4 Row(s), Male, Right Angle, Solder Terminal
Conn Shrouded Header HDR 26 POS 1.5mm Solder RA Thru-Hole
AUTOMOTIVE CONNECTOR, R/A HEADER, 26POS;
Locking Ramp£¬Receptacle Solder pad 26pin Polyester gold Through hole mounting 39.5mm(Length)*36.5mm(height)
SUPER SEAL 26POS CAP ASSY H AU PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 4 Centerline (Pitch): 3 mm Centerline (Pitch): .118 in Right Angle Wire-to-Board 4 3 mm | Superseal 1.0 Connector Header | Part Number: 6473423-1 | Internal Number: 6473423-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty