TE Connectivity 646484-5

Connector Accessories 150 POS Receptacle 2mm Hard Metric Shroud 5 Row Polyester Gray
$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 646484-5.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.43%

CAD Models

Download TE Connectivity 646484-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-07-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
LTB Date2026-10-11
LTD Date2027-01-09
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity646478-5
Connector Accessory, Shroud; |Te Connectivity Amp 646478-5
TE Connectivity646479-5
Hard Metric Connectors Shroud Type B; |Te Connectivity Amp 646479-5
Amphenol Communications Solutions10018783-10113TLF
Conn PCI Express Card Edge SKT 164 POS 2mm Solder ST Thru-Hole PCI Express® Tray
Amphenol Communications Solutions10018783-10103TLF
PCI Express Card Edge Connector, Socket, 164 POS, 2mm Pitch, Solder, Straight, Thru-Hole, Tray
Amphenol Communications Solutions10018783-10203TLF
Conn; Rect; Card Edge; Vert.; 164 (x16)Pos; 1 mm (0.039 in.) Pitch; PCI Express
Card Edge Connector, 164 Contact(S), 2 Row(S), Female, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity 646484-5 provided by its distributors.

Connector Accessories 150 POS Receptacle 2mm Hard Metric Shroud 5 Row Polyester Gray
2mm Hard Metric Contacts and Accessories (Z-PACK 2mm HM)
Conn Accessory, Shroud; |Te Connectivity Amp 646484-5
Connector Accessory, Shroud, Glass Filled Polyester
Hard Metric Connectors SHROUD TYPE AB 22 COLUMN
Connector Accessories Shroud Straight Gray Tray
Board to Board & Mezzanine Connectors
CONN SHROUD HARD METRIC 150P GRY

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty