Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6437288-6

CONN HEADER VERT 26POS 3MM / Connector Header Through Hole 26 position 0.118" (3.00mm)
$ 12.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6437288-6.

IHS

Datasheet6 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-12.61%

CAD Models

Download TE Connectivity 6437288-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-10
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity6473418-1
Automotive Connector, SUPERSEAL Series, Straight Header, 26 Contacts, PCB Pin
TE Connectivity6473418-2
Automotive Connector, SUPERSEAL Series, Straight Header, 26 Contacts, PCB Pin
TE Connectivity9-6437287-8
SUPER SEAL Series; 26 Way Through Hole Plug Header; with Solder Termination
1.27mm Pitch EBBI 50D Plug, Right-Angle, 30 Circuits, 2.79mm PC Tail Length
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 24 Contacts, Through Hole, TSW Series
CONN HEADER VERT 24POS 2.54MM / Connector Header Through Hole 24 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 6437288-6 provided by its distributors.

CONN HEADER VERT 26POS 3MM / Connector Header Through Hole 26 position 0.118" (3.00mm)
CONNECTOR, RCPT, 26POS, 4ROW, 1.5MM; Product Range: Super Seal Series; No. of Contacts: 26Contacts; Gender: Receptacle; Pitch Spacing: 3mm; Contact Termination Type: Through Hole; No. of Rows: 4 Row; Connector Mounting: PCB Mou
Product Range:ampseal 16 Series; Automotive Connector Shell Style:straight Receptacle; No. Of Contacts:26Contacts; Automotive Contact Type:pcb Socket; Connector Body Material:-; Contact Material:brass; Ip Rating:-; Voltage Rating:- Rohs Compliant: Yes
26POS,AMP SUPERSEAL 1.0MM,PIN HSG ASSY PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 4 Centerline (Pitch): 3 mm Centerline (Pitch): .118 in Vertical Wire-to-Board 4 3 mm | Superseal 1.0 Connector Header | Part Number: 6437288-6 | Internal Number: 6437288-6 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6437288-6.