TE Connectivity 643067-4

CONN STRAIN RELIEF COVER 4POS / Connector Cap (Cover), Strain Relief For MTA-156 Series
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 643067-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Sager Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+10.40%

CAD Models

Download TE Connectivity 643067-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640250-4
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity770849-4
In a Pack of 10, TE Connectivity SL-156 Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
TE Connectivity3-640427-4
Conn IDC Connector F 4Power POS 3.96mm IDT RA Cable Mount Box/Carton

Descriptions

Descriptions of TE Connectivity 643067-4 provided by its distributors.

CONN STRAIN RELIEF COVER 4POS / Connector Cap (Cover), Strain Relief For MTA-156 Series
Strain Relief Cover for MTA 156 Series 4 Position 3.96mm Pitch Connectors Nylon White
MTA-156 Series 4 Position Close End No Panel Mount Retention Strain Relief Cover
Connector Accessories 4 POS Strain Relief Closed End Cover Nylon White
Avnet Japan
CLOSED END STRAIN RELIEF COVER, NYLON; S; Available until stocks are exhausted Alternatives available
Connector Accessory, Polyamide
STRAIN RELIEF COVER, NYLON, WHITE; Accessory Type: Strain Relief Cover; For Use With: AMP MTA-156 Connectors; Connector Body Material: Nylon (Polyamide) Body; Product Range: -; SVHC: No SVHC (15-Jan-2019)
04P MTA156 CMOLDED COVER Connector Cover Type: Strain Relief Cover Primary Product Color: White Primary Product Material: Nylon Number of Positions: 4 Operating Temperature (Max): 105 °C Strain Relief Cover White | Connector Cap & Cover | Part Number: 643067-4 | Internal Number: 643067-4 | Nylon | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 643067-4.
  • 643067-4..