TE Connectivity 641994-1

Connector Accessory, Keying Plug, AMP MTA 100 Series Keyed Header Connectors, MTA 100
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 641994-1.

IHS

Datasheet4 pages2 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Farnell

Inventory History

3 month trend:
-11.87%

CAD Models

Download TE Connectivity 641994-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-04-05
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Polarizing Key, 2560 Series, Nylon, Natural, KK396, Molex KK Series Crimp Terminal Housings
Board Connector, 1 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Plug
Header Connector,Cable Mount,Plug,1 Contacts,Skt,0.1 Pitch,Idc Terminal
TE Connectivity5-146859-1
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Reel
TE Connectivity794019-1
.062 Soft-Shell Pin & Socket, Contacts(Pre-Tinned Brass), Socket, for 30-24AWG
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 1 Contacts, Through Hole Straight, SS Series

Descriptions

Descriptions of TE Connectivity 641994-1 provided by its distributors.

Connector Accessory, Keying Plug, AMP MTA 100 Series Keyed Header Connectors, MTA 100
KEYING PLUG, MTA-100 CONNECTOR; Accessory Type:Keying Plug; For Use With:MTA-100 Connectors; Product Range:-; Body Material:Nylon
MTA100 KEYING PLUG W/CARRIER Connector Keying Accessory Type: Keying Plug Operating Temperature Range: -55 – 105 °C Operating Temperature Range: -67 – 221 °F Keying Plug Max Temp: -55 – 105 °C | PCB Connector Keying | Part Number: BACA-AMP-195 | Internal Number: 641994-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641994-1 .
  • 641994-1.
  • BACA-AMP-195