TE Connectivity 641936-6

9 Position Single Row Through Hole Male Pin Header Unshrouded Connector
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 641936-6.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet7 pages1 year ago

IHS

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+116%

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

TE Connectivity640388-8
Connector, MTA-156; Male; 8; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
TE Connectivity644752-8
Connector Wire to Board Header 8 Position 3.96mm Solder Straight Thru-Hole
TE Connectivity640383-8
MTA-156 Connector 7 A 8 Position Header Vertical Tin Wire-to-Board Application
TE Connectivity / AMP644968-4
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug
TE Connectivity1-643464-1
Conn Shrouded Header (1 Side) HDR 7 POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity643129-3
Conn Unshrouded Header HDR 5Signal/1Cavity POS 3.96mm Solder ST Top Entry Thru-Hole Package

Descriptions

Descriptions of TE Connectivity 641936-6 provided by its distributors.

9 Position Single Row Through Hole Male Pin Header Unshrouded Connector
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
CONNECTOR, HEADER, 9POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:9Contacts; Gender:Header; Product Range:MTA-156 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Co

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641936-6 .