Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640925-2

Quick Disconnect Terminal 18-22AWG Brass Red F 20.32mm Tin Package
$ 0.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640925-2.

TE Connectivity

Instruction Sheet1 page1 year ago
Technical Drawing1 page20 years ago
Datasheet120 pages15 years ago
Datasheet13 pages15 years ago

Master Electronics

IHS

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-7.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640917-2
Quick Disconnect Terminal, PIDG FASTON 187, Female Quick Disconnect, 4.75mm x 0.51mm
TE Connectivity8-640925-1
Quick Disconnect Terminal 18-22AWG F 20.32mm 4.06mm Tin Loose Piece
TE Connectivity2-520184-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity2-520264-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity / AMP8-61048-1
Quick Disconnect Terminal 18-22AWG Brass Transparent F 18.6mm Tin Loose
TE Connectivity8-60894-1
Terminal, Female Disconnect 2.79Mm Clear; |Te Connectivity Amp 8-60894-1

Descriptions

Descriptions of TE Connectivity 640925-2 provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass Red F 20.32mm Tin Package
PIDG Faston 22-18 AWG Straight Low Brass Tin Quick Disconnect Receptacles
Insulated flat plug sleeve, 2.79 x 0.8 mm, 0.26 to 0.96 mm², AWG 22 to 18, brass, tin-plated, red, 640925-2
Quick Disconnect Receptacles - Insulated
640925-2; |Te Connectivity Amp 640925-2
Insulated Terminals RECEPT 22-18 110
TERMINAL, FEMALE DISCONNECT, 0.11IN, RED; Product Range: PIDG FASTON 110 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 2.8mm x 0.81mm; Tab Size - Imperial: 0.11" x 0.032"; Wire Size AWG Min: 22AWG
RECEPT,PIDG FASTON 22-18 110 Quick Disconnect Terminal Type: Receptacle Insulation Option: Partially Insulated Wire Size: 22 – 18 AWG Wire Size: .26 – .96 mm² Wire Size: 509 – 1900 CMA Receptacle Partially Insulated 22 – 18 AWG .26 – .96 mm² | Quick Disconnect | Part Number: 640925-2 | Internal Number: 640925-2 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640925-2.