TE Connectivity 640456-9

CONN HEADER VERT 9POS 2.54MM / Connector Header Through Hole 9 position 0.100" (2.54mm)
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640456-9.

IHS

Datasheet6 pages2 years ago
Datasheet1 page21 years ago

Sager Electronics

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-0.97%

CAD Models

Download TE Connectivity 640456-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

TE Connectivity3-644456-9
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Bag/Box
TE Connectivity640454-9
CONN HEADER VERT 9POS 2.54MM / Connector Header Through Hole 9 position 0.100" (2.54mm)
TE Connectivity640452-9
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Package
CONN HEADER VERT 9POS 2.54MM / Connector Header Through Hole 9 position 0.100" (2.54mm)
Amphenol Communications Solutions68000-409HLF
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
KK 254 Breakaway Header, Vertical, 9 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm

Descriptions

Descriptions of TE Connectivity 640456-9 provided by its distributors.

CONN HEADER VERT 9POS 2.54MM / Connector Header Through Hole 9 position 0.100" (2.54mm)
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 9 Contacts, Through Hole Straight, MTA-100
Header, Friction Lock; MTA-100; 9; 250 VAC; Polyester; Tin; Copper Alloy; Tin
Wire-Board Connector Header 9Pos, 2.54Mm; |Te Connectivity Amp 640456-9.
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
CONNECTOR, HEADER, 2.54MM, 9WAY; Pitch Spacing: 2.54mm; No. of Contacts: 9Contacts; Gender: Header; Product Range: MTA-100 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts
09P MTA100 HDR ASSY F/L SQ STR PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header: Polter & Vertical & Unshrouded & Mating Alignment | Part Number: 640456-9 | Internal Number: 640456-9 | Alias Number: 405029927 | 2.54 mm | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640456-9.