TE Connectivity 640453-7

Wire-Board Connector Header, 7Way, 0.1In; |Te Connectivity Amp 640453-7
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640453-7.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

Master Electronics

ShanghaiCT

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+12.71%

CAD Models

Download TE Connectivity 640453-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity640455-7
Conn, R/A Header, 7Pos, 1Row, 2.54Mm; |Te Connectivity Amp 640455-7
Pin Header, 7 Contacts, 1 Row, 2.54mm, Tin, 3A, Right Angle, Unshrouded, Brass, THT RA
TE Connectivity3-644457-7
Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole Bag
TE Connectivity640456-7
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Straight, MTA-100 Series
KK 254 Solid Header, Right-Angle, with Friction Lock, 7 Circuits, Matte Tin (Sn) Plating, Bag
TE Connectivity3-644456-7
CONN, HEADER, 7POS, 1ROW, 2.54MM; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of TE Connectivity 640453-7 provided by its distributors.

Wire-Board Connector Header, 7Way, 0.1In; |Te Connectivity Amp 640453-7
Header; MTA-100; 7; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.; Tin; AMP
Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Thru-Hole Package
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug
Headers & Wire Housings Flat Header 7P Right Angle Post Tin
CONN, R/A HEADER, 7POS, 1ROW, 2.54MM, TH;
MTA CST-100 II MT-6 and SL Connectors and Headers
7pin 2.54mm 1 Header 5A tin Through hole mounting
TE Connectivity 640453-7 连接器组件
RS APAC
07P MTA100 HDR ASSY SQ R/A PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 7 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 7 | Ampseal Header | TE Connectivity |
WIRE-BOARD CONNECTOR HEADER, 7WAY, 0.1IN; WIRE-BOARD CONNECTOR HEADER, 7WAY, 0.1IN; Series:MTA-100; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:7; Gender:Header; Contact Termination:Through Hole Right Angle; Contact Plating:Tin; Contact Material:Copper Alloy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty