TE Connectivity 640452-8

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Package
$ 0.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640452-8.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-3.18%

CAD Models

Download TE Connectivity 640452-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-644456-8
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bag/Box
TE Connectivity2-644861-8
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity2-644486-8
Conn Shrouded Header (4 Sides) M 8 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Carton
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole, TSW Series
CONN HEADER VERT 8POS 2.54MM / Connector Header Through Hole 8 position 0.100" (2.54mm)
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of TE Connectivity 640452-8 provided by its distributors.

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Package
8pin 2.54mm 1 Header 5A tin Through hole mounting 20.32mm(Length)*5.08mm(height)
MTA-100 8 Position 2.54 mm Single Row Through-Hole Straight Wire to Board Header
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug
HEADER, 0.1 IN. (CENTERLINE), WHITE (HOUSING), POLYESTER, 8, UL 94V-0
WIRE-BOARD CONNECTOR HEADER, 8 POSITION, 0.1IN
MTA .100" Connectors FLAT HEADER 8P Straight Post, tin
TE Connectivity 640452-8 连接器组件
RS APAC
Connector Systems:wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:8Contacts; Contact Termination Type:through Hole Straight; Product Range:mta-100 Series; Connector Shroud:unshrouded; Gender:header Rohs Compliant: Yes
08P MTA100 HDR ASSY SQ STR PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header: Polter & Vertical & Unshrouded & Mating Alignment | Part Number: 640452-8 | Internal Number: 640452-8 | 2.54 mm | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640452-8.