TE Connectivity 640443-5

Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640443-5.

IHS

Datasheet1 page8 years ago
Datasheet1 page0 years ago

Master Electronics

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-95.52%

Alternate Parts

Price @ 1000
$ 0.186
$ 0.257
$ 0.257
Stock
1,188
24,232
24,232
Authorized Distributors
4
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
5
5
5
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-29
LTD Date2018-01-26

Related Parts

TE Connectivity643813-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640441-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-644565-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP3-640623-5
Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle
TE Connectivity / AMP3-640623-6
Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle
TE Connectivity643816-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 640443-5 provided by its distributors.

Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
CIRCULAR CONNECTOR, 05P MTA100 CONN ASSY GRN MTA-100 SERIES
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, IDC Terminal
Terminal Connector Plug Female 250V 5-Pos.
Wire-Board Connector Receptacle, 5Pos, 2.54Mm
Headers & Wire Housings 5P 28Awg Tin Clsd W/O Tab W/Grn Stripe
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 5P IDC 28AWG TIN-LEAD
28 AWG Locking Ramp,Receptacle 2.54mm 1 5pin 2.03μm lead,tin green IDC wire mounting,free hanging,Through hole mounting
MTA-100 5P HSG.CLOSED W/O TABS AWG 28

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6404435