Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 63986-1

CONN QC TAB 0.250 SOLDER / 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 63986-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-13.67%

CAD Models

Download TE Connectivity 63986-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1217861-1
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, FASTON 250"
TE Connectivity63862-1
Quick Disconnect Terminal Brass Tab 14.02mm Tin Over Copper/Tin Over Nickel T/R
TE Connectivity1217566-1
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.71 mm, Tin, FASTON 250"
TE Connectivity1742686-1
TE Connectivity 1742686-1 PCB TAB 250 FASTON Male Unshrouded Terminal
TE Connectivity1217332-1
PCB Terminal, 4.75mm x 0.8mm, 0.187" x 0.031"", Brass, 1.4 mm, Tin, FASTON 187"

Descriptions

Descriptions of TE Connectivity 63986-1 provided by its distributors.

CONN QC TAB 0.250 SOLDER / 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
PCB TERMINAL, 1.4MM, BRASS; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Terminal Material: Brass; Mounting Hole Dia: 1.4mm; Terminal Plating: Tin; Product Range: FASTON 250 Series; SVHC: No SVHC (15-Jan-2019)
250 FASTON TAB TPBR PCB Terminal Type: Tab Mating Tab Width: .25 in Mating Tab Width: 6.35 mm PCB Hole Diameter: 1.4 mm PCB Hole Diameter: .055 in Tab .25" 6.35 mm 1.4 mm | PCB Terminal | Part Number: 63986-1 | Internal Number: 63986-1 | .25" | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63986-1 .