TE Connectivity 6364288-4

Modular Connectors / Ethernet Connectors IMJ, 1X1, PNL GRD, RJ11BLOCK, NOLOGO
$ 2.818
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6364288-4.

Electro Sonic

Datasheet5 pages2 years ago

TE Connectivity

Sager Electronics

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-0.47%

CAD Models

Download TE Connectivity 6364288-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
Amphenol Communications SolutionsRJHSE5080
Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Unshielded
TE Connectivity2-406541-2
Modular Connectors / Ethernet Connectors MJ,INV,1X1,6PNL G, .100ST,SN,NARROW PST
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat5e, Shielded, Without Magnetics, THT
TE Connectivity6116173-4
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
TE Connectivity2-406541-1
TE Connectivity 2-406541-1 Modular Connector Ethernet Female Unshrouded

Descriptions

Descriptions of TE Connectivity 6364288-4 provided by its distributors.

Modular Connectors / Ethernet Connectors IMJ, 1X1, PNL GRD, RJ11BLOCK, NOLOGO
Jack 90Spend,Up 8p8c (RJ45, Ethernet) 1 Through hole mounting 16.25mm(Length)*15.62mm(height)
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Box/Tray
IMJ,1X1,PNL GRD,RJ11BLOCK,NOLOGO Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jack Latch Orientation: Inverted - Latch Up Status Indicator Type: None RJ45 Single Port 1 x 1 Inverted - Latch Up | Rj45 Connector | Part Number: 6364288-4 | Internal Number: 6364288-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty