TE Connectivity 619135-1

Conn Compression Coaxial PL 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Palladium Nickel Bag
$ 6.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 619135-1.

IHS

Datasheet4 pages2 years ago

Master Electronics

Future Electronics

TE Connectivity

X-ON

Inventory History

3 month trend:
-3.14%

CAD Models

Download TE Connectivity 619135-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2006-07-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1658260-1
RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug
1 SMP Board-End 6GHz -55鈩儈+165鈩 50惟 Coaxial Connectors (RF) ROHS
Amphenol RF034-5023
RF / Coaxial Connector, HD BNC Coaxial, Straight Bulkhead Jack, Through Hole, 50 ohm
Amphenol RF034-5022
RF / Coaxial Connector, HD BNC Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF034-5025
Amphenol RF 034-5025 RF HD-BNC Connector, Straight, Jack, Round Post, 4-Hole Flange, 50 Ohm
RadiallR113424000
RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 619135-1 provided by its distributors.

Conn Compression Coaxial PL 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Palladium Nickel Bag
RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug
Rf/Coaxial, Bnc Plug, Straight, 50 Ohm, Solder; Connector Type:Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Phosphor Bronze; Frequency Max:6Ghz Rohs Compliant: Yes |Te Connectivity 619135-1
BOARD TO BOARD CONNECTOR RF Interface: Compression Coax RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): .31 in RF Connector Mated Outer Diameter (Approximate): 7.8 mm Impedance: 50 Ω Compression Coax Plug .31" 7.8 mm | Coax Connector | Part Number: 619135-1 | Internal Number: 619135-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty