TE Connectivity 61664-1

Quick Disconnect Terminal M 7.49mm Tin Automotive Bag
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 61664-1.

IHS

Datasheet4 pages2 years ago

Newark

Sager Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
+5.14%

CAD Models

Download TE Connectivity 61664-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

TE Connectivity61365-1
TE Connectivity PCB Terminal, Flat Bare Faston .250 Series, Male, 6.35 x 0.81mm Tab

Descriptions

Descriptions of TE Connectivity 61664-1 provided by its distributors.

Quick Disconnect Terminal M 7.49mm Tin Automotive Bag
TERMINAL, PCB TAB, 4.34MM; Tab Size - Metric: 4.75mm x 0.51mm; Tab Size - Imperial: 0.187" x 0.02"; Terminal Material: Brass; Mounting Hole Dia: 4.34mm; Terminal Plating: Tin; Product Range: FASTON 187 Seri 57AC7910
187 FASTON TAB TPBR PCB Terminal Type: Tab Mating Tab Width: .187 in Mating Tab Width: 4.75 mm PCB Hole Diameter: 4.34 mm PCB Hole Diameter: .171 in Tab .187" 4.75 mm 4.34 mm | PCB Terminal | Part Number: 61664-1 | Internal Number: 61664-1 | .187" | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61664-1.