Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 61499-1

Faston .250 Series, 45 Mount Angle Stud Mount Tab Terminal, 6.35X0.81MM Tin Plated
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 61499-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages0 years ago

Newark

TE Connectivity

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-28.20%

CAD Models

Download TE Connectivity 61499-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity41480
FASTON .250 SERIES,90 MOUNT ANGLE STUD MOUNT TAB TERMINAL,6.35X0.81MM TIN PLATED
TE Connectivity42822-4
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 3.68 mm, Tin"
TE Connectivity61761-2
Quick Disconnect Terminal, FASTON 187, Male Quick Disconnect, 4.75mm x 0.51mm, 0.187 x 0.02
Keystone4095
TERMINAL, PCB MALE,45 DEGREE, RIVET MOUNT,.187" TAB, BRASS, TIN PLATE,20 AMPS
Keystone1229
TERMINAL TAB; QUICK-FIT; DUAL; PCB MALE; 90 DEG.; RIVET MOUNT; .250 TAB
Keystone1221
TERMINAL TAB; QUICK-FIT; PCB MALE; 90 DEG.; RIVET MOUNT; .187 TAB

Descriptions

Descriptions of TE Connectivity 61499-1 provided by its distributors.

FASTON .250 SERIES,45 MOUNT ANGLE STUD MOUNT TAB TERMINAL,6.35X0.81MM TIN PLATED
TERMINAL, TAB, FASTON, STUD MOUNT; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Terminal Material: Brass; Mounting Hole Dia: 5mm; Terminal Plating: Tin; Product Range: -; SVHC: No SVHC (27-Jun-2018)
250 FASTON TAB TPBR PCB Terminal Type: Tab Mating Tab Width: .25 in Mating Tab Width: 6.35 mm PCB Hole Diameter: 5 mm PCB Hole Diameter: .197 in Tab .25" 6.35 mm | PCB Terminal | Part Number: 61499-1 | Internal Number: 61499-1 | .25" | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61499-1.