Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 61407-3

TE Connectivity PCB Terminal, Flat Bare Pin, FASTON .187 Series, Male, 4.75 x 0.51mm
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 61407-3.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

JRH Electronics

ODG (Origin Data Global)

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-41.94%

CAD Models

Download TE Connectivity 61407-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 61407-3 provided by its distributors.

TE Connectivity PCB Terminal, Flat Bare Pin, FASTON .187 Series, Male, 4.75 x 0.51mm
FASTON .187 SERIES,90 MOUNT ANGLE STUD MOUNT TAB TERMINAL,4.75X0.51MM TIN PLATED
Terminal, Male Disconnect, 0.187In Screw; Tab Size - Metric:4.75Mm X 0.51Mm; Tab Size - Imperial:0.187" X 0.02"; Terminal Material:Brass; Mounting Hole Dia:3.68Mm; Terminal Plating:Tin; Product Range:-; Connector Type:Male Disconnectrohs Compliant: Yes |Te Connectivity Amp 61407-3
187 FASTON TPBR PCB Terminal Type: Tab Mating Tab Width: .187 in Mating Tab Width: 4.75 mm PCB Hole Diameter: 3.68 mm PCB Hole Diameter: .145 in Tab .187" 4.75 mm 3.68 mm | PCB Terminal | Part Number: 61407-3 | Internal Number: 61407-3 | .187" | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61407-3.