What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 61323-2

Connector Accessory, 0.04in Min Cable Dia, 0.1in Max Cable Dia, Contact

Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 61323-2.

JRH Electronics

Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

ODG (Origin Data Global)

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity640024-1
CIRCULAR CONNECTOR, 058 PIN REC 010TPBECU AMP-IN AND PC BOARD DISCONNECTS SERIES
TE Connectivity640259-1
CONN TERM RCPT 17-22AWG CRIMP / Terminal Connector Female, Receptacle (Socket) 17-22 AWG Crimp Tin
TE Connectivity60598-4
058 PIN REC IS 22-20 010TPBECU PCB Terminal | Part Number: 60598-4 | Internal Number: 60598-4 | TE Connectivity
TE Connectivity61119-3
TE Connectivity 61119-3 PIN Female Right Angle 058 Sn/BeCu Plating Unshrouded
TE Connectivity350196-1
058 PIN REC 26-20 010TPBECU PCB Terminal | Part Number: 350196-1 | Internal Number: 350196-1 | TE Connectivity
TE Connectivity160415-2
Quick Disconnect Terminal 17-20AWG F Strip

Descriptions

Descriptions of TE Connectivity 61323-2 provided by its distributors.

Connector Accessory, 0.04in Min Cable Dia, 0.1in Max Cable Dia, Contact
Conn Contact RCP 1 POS Crimp ST Cable Mount Strip
Solistrand Uninsulated Terminals PCB RECPT 24-20
Printed Circuit Board Disconnects
Special Order: 058 R/A PIN REC 24-20 TPBECU Terminal & Splice Type: Receptacle Terminal Type: Receptacle PCB Hole Diameter: 1.57 mm PCB Hole Diameter: .083 in Mating Pin Diameter: .058 in Receptacle 1.57 mm .083" | PCB Terminal | Part Number: 61323-2 | Internal Number: 61323-2 | .058" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty