What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 60598-4

058 PIN REC IS 22-20 010TPBECU PCB Terminal | Part Number: 60598-4 | Internal Number: 60598-4 | TE Connectivity

$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60598-4.

TE Connectivity

Datasheet6 pages11 years ago
Technical Drawing1 page15 years ago
Datasheet11 pages15 years ago
Datasheet6 pages15 years ago
Datasheet6 pages15 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1853%

CAD Models

Download TE Connectivity 60598-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-14
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity640259-1
CONN TERM RCPT 17-22AWG CRIMP / Terminal Connector Female, Receptacle (Socket) 17-22 AWG Crimp Tin
TE Connectivity61119-3
PIN RECPT .058 R/A SN/BECU PCB Terminal | Part Number: 61119-3 | Internal Number: 61119-3 | TE Connectivity
TE Connectivity640024-1
CIRCULAR CONNECTOR, 058 PIN REC 010TPBECU AMP-IN AND PC BOARD DISCONNECTS SERIES
TE Connectivity61323-2
Connector Accessory, 0.04in Min Cable Dia, 0.1in Max Cable Dia, Contact
TE Connectivity350196-1
058 PIN REC 26-20 010TPBECU PCB Terminal | Part Number: 350196-1 | Internal Number: 350196-1 | TE Connectivity
TE Connectivity160415-2
Quick Disconnect Terminal 17-20AWG F Strip

Descriptions

Descriptions of TE Connectivity 60598-4 provided by its distributors.

058 PIN REC IS 22-20 010TPBECU PCB Terminal | Part Number: 60598-4 | Internal Number: 60598-4 | TE Connectivity
058 PIN REC IS 22-20 010TPBECU AMP-IN AND PC BOARD DISCONNECTS SERIES
058 PIN REC IS 22-20 010TPBECU
Contact SKT Crimp ST Cable Mount Strip
058 Pin REC, Printed Circuit Board
058 Pin REC, PrintedCircuit Board
60598-4, TE CONNECTIVITY/AMP BRAND
Terminal, Open Barrel Splice, 20Awg; Product Range:Amp-In Series; Termination:Crimp; Wire Size Awg Min:24Awg; Wire Size Awg Max:20Awg; Conductor Area Csa:0.6Mm²; Terminal Type:Open Barrel Splice; Insulator Colour:- Rohs Compliant: Yes |Te Connectivity Amp 60598-4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty