Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6116518-1

Jack 90Spend,down 8p8c (RJ45, Ethernet) 1 Through hole mounting 15.11mm(Length)*20.57mm(height)

$ 6.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6116518-1.

IHS

Datasheet5 pages2 years ago
Technical Drawing1 page18 years ago
Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+15.33%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Connector Wire to Board Header 8 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
TE Connectivity1375820-8
Conn Hdr Amp - Te Connectivity 1375820-8; |Te Connectivity Amp 1375820-8
TE Connectivity102241-6
Connector Housing, AMPMODU IV/V, Socket, 8 Ways, 2.54 mm, AMPMODU IV/V Series Contacts
KK 254 Solid Header, Right-Angle, with Friction Lock, 8 Circuits, 0.51µm Gold (Au) Plating, Bag
TE Connectivity5558341-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Connector Wire to Board Header 8 Position 2.54mm Solder Straight Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 6116518-1 provided by its distributors.

Jack 90Spend,down 8p8c (RJ45, Ethernet) 1 Through hole mounting 15.11mm(Length)*20.57mm(height)
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Guide Slot, Jack
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 5e
Modular Connector Type:rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions / Loaded Contacts (Per Port):8P8C; Lan Category:cat5E; Ip Rating:-; Connector Mounting:through Hole Mount; Connector Orientation:right Angle Rohs Compliant: Yes
MJ ASSY,S/P,8POS,UNSHLD CAT 5e Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Single Port 1 x 1 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 6116518-1 | Internal Number: 6116518-1 | TE Connectivity | CGS SP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6116518-1.