TE Connectivity 60932-2

CONN SPLICE 2500-4700 CMA CRIMP / Terminal Crimpband, Open Band Connector Crimp 2500-4700 CMA
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60932-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page20 years ago

Sager Electronics

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+34.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity61795-3
Ring Tongue Terminal 14-18AWG 19.6mm 11.3mm Tin Automotive Strip
TE Connectivity61299-1
Solistrand Uninsulated Terminals SPLICE A 7000 -16000 3 SER
Molex Tin-Plated Crimp Terminal, Female Contact, C-Grid III Series, Max 0.35mm², Min 0.2mm²
TE Connectivity62306-2
CONN MAG TERM 1500-5000CMA CRIMP / Terminal Magnetic Connector Pigtail 1500-5000 CMA Crimp
Quick Disconnect Terminal 16-20AWG Brass F 15.4mm Tin Over Copper T/R
Quick Disconnect Terminal 18AWG Brass F 15.8mm Tin Reel

Descriptions

Descriptions of TE Connectivity 60932-2 provided by its distributors.

CONN SPLICE 2500-4700 CMA CRIMP / Terminal Crimpband, Open Band Connector Crimp 2500-4700 CMA
Steel Tin Crimp Terminal, Female, Straight, Non-Insulated
Splice Terminal 3.43mm 3.94mm Tin Automotive Reel
OPEN BARREL SPLICE, STEEL, 2.38MM2; PROD
Solis Sp Spd22-16Com22-18Mil1614
60932-2, TE CONNECTIVITY/AMP BRAND
OPEN BARREL SPLICE, STEEL, 2.38MM2; Product Range: -; Termination: Crimp; Wire Size AWG Min: -; Wire Size AWG Max: -; Conductor Area CSA: 2.38mm²; Terminal Type: Open Barrel Splice; Insulator Colour: -; Insula
SPLICE 2500-4700 .020 TPST Splice Type: Pigtail Splice Thru Splice Wire Size: 2500 – 4700 CMA Insulation Option: Uninsulated Sealable: No Contact Base Material: Steel Pigtail Splice 2500 – 4700 CMA Uninsulated | Electrical Wire Splice | Part Number: 60932-2 | Internal Number: 60932-2 | Steel | TE Connectivity | SPLICE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60932-2.