Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 608036-1

Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants

$ 38.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 608036-1.

IHS

Datasheet3 pages1 year ago

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-41.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 608036-1 provided by its distributors.

Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
TAPE, SILICONE FUSION, RUBBER, RED, 1INX36FT; Tape Type: General Purpose; Adhesive Type: Silicone Adhesive; Tape Colour: Red; Total Tape Thickness: 20.1 mil (0.51 mm); Roll Length - Imperial: 36ft; Roll Length - Metric: 10.97m
SILICONE FUSION TAPE,1X36' Tape Type: Silicone Fusion Tape Product Width: 1 in Product Width: 25.4 mm Product Length: 10.97 m Product Length: 36 ft Silicone Fusion Tape 1" 25.4 mm 10.97 m | Part Number: 608036-1 | Internal Number: 608036-1 | 1" | TE Connectivity |
608036-1 TE AMP SILICONE FUSION TAPE, 1"X 36' Ideal for wrapping cable splices and terminations. Self Adhering and Self Curing. Provides long lasting insulation. Red with blue stripe. Special min. order is 120 rolls. 608036-1 is priced per roll. Order 120 rolls per case. NCNR Allow 18 days for delivery.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 608036-1.
  • 608036-1..