TE Connectivity 60803-1

.058 DIA PIN PC AUSNPB/NI/PHBZ Part Number: 60803-1 | Internal Number: 60803-1 | TE Connectivity
$ 0.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60803-1.

IHS

Datasheet1 page8 years ago

TE Connectivity

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+29.00%

CAD Models

Download TE Connectivity 60803-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-05-27
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2020-02-29
LTD Date2020-03-31

Related Parts

TE Connectivity60803-2
Terminal, Pcb Disconnect, 1.47Mm, Solder; |Te Connectivity Amp 60803-2
TE Connectivity350491-1
TE Connectivity 350491-1 PCB Pin Terminal 093 PTBR Male Unshrouded
TE Connectivity640394-1
Printed Circuit Board Terminal And Disco; |Te Connectivity Amp 640394-1
TE Connectivity3-60874-2
Single Post Terminal Connector Through Hole Gold 0.058 (1.47mm) Dia
TE Connectivity60599-1
.058 DIA PIN TPBR PCB Terminal | TE Connectivity
TE Connectivity60753-2
PCB CRIMP TERMINAL, RECEPTACLE, 3.18MM, .058 DIAMETER, PIN TPBR, AMP-IN SERIES

Descriptions

Descriptions of TE Connectivity 60803-1 provided by its distributors.

.058 DIA PIN PC AUSNPB/NI/PHBZ Part Number: 60803-1 | Internal Number: 60803-1 | TE Connectivity
PC Pin Phosphor Bronze PIN 9.91mm Gold Over Nickel Loose
PCB Terminals and Disconnects .058 DIA PIN PC AUSN
.058 DIA PIN PC AUSNPB/NI/PHBZ
Printed Circuit Board Disconnects
CONN PC PIN CIRC 0.058DIA GOLD
Product Range:-; Wire Size Awg Min:-; Wire Size Awg Max:-; Conductor Area Csa:-; Pin Diameter:1.47Mm; Insulator Colour:-; Insulator Material:-; Terminal Material:Phosphor Bronze; Overall Length:9.91Mm; Pin Length:3.81Mm Rohs Compliant: No |Amp Te Connectivity 60803-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60803-1 .
  • 60803-1.