What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 60775-2

Spade Tongue Terminal 14-18AWG Brass 20.27mm Tin T/R Automotive
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60775-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Burklin Elektronik

X-ON

Inventory History

3 month trend:
+13.63%

CAD Models

Download TE Connectivity 60775-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 4.75 x 0.51mm
TE Connectivity60445-2
Spade Tongue Terminal 20-24AWG 14.99mm 6.35mm Tin Automotive Strip
PanduitD18-187-M
Quick Disconnect Terminal 18-22AWG F 14.7mm 5.8mm Tin Bulk
TE Connectivity60773-2
Spring Spade Terminal 14-18AWG Brass 19.05mm Tin T/R Automotive
TE Connectivity40521
Spade Tongue Terminal 14-18AWG Brass Tin Reel/Strip Automotive
Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 4.75 x 0.81mm

Descriptions

Descriptions of TE Connectivity 60775-2 provided by its distributors.

Spade Tongue Terminal 14-18AWG Brass 20.27mm Tin T/R Automotive
14-18 AWG Non-Insulated Free Hanging 10 Stud Spade Terminal
Spade Terminals; 60775-2; TE CONNECTIVITY; Tin; Standard; 18 AWG; Free Hanging
Uninsulated forked cable lug, 0.8-2.08 mm², AWG 18 to 14, 4.82 mm
CONN SPADE TONGUE TERMINAL 14-18AWG
TERMINAL, FORK TONGUE, #10, 14AWG
Ring and Spade Tongue Terminals
60775-2, TE CONNECTIVITY/AMP BRAND
SPADE TERMINAL 18-14 AWG TPBR Spade Terminal Type: Spade Tongue Terminal Wire Size: 18 – 14 AWG Wire Size: .8 – 2.08 mm² Wire Size: 1624 – 4106 CMA Stud Size: #10 Spade Tongue Terminal 18 – 14 AWG .8 – 2.08 mm² 1624 – 4106 CMA | Spade Terminal | Part Number: 60775-2 | Internal Number: 60775-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60775-2 .