TE Connectivity 60701-1

Quick Disconnect Terminal 10-14AWG M 28.07mm 6.35mm Tin Automotive Package
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60701-1.

IHS

Datasheet5 pages2 years ago

element14 APAC

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+49.01%

CAD Models

Download TE Connectivity 60701-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity42474-4
Quick Disconnect Terminal, FASTON 250 Series, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity170341-3
Quick Connect, Disconnect Terminals; 170341-3; TE CONNECTIVITY; Brass; Tin; Tin; 6.35 mm
TE Connectivity42474-3
FASTON 250 TERMINAL TAB 18-14 AWG BR | TE Connectivity 42474-3
TE Connectivity160645-1
Multiple Circuit Housings with Tabs & Receptacles Including FASTIN-FASTON

Descriptions

Descriptions of TE Connectivity 60701-1 provided by its distributors.

Quick Disconnect Terminal 10-14AWG M 28.07mm 6.35mm Tin Automotive Package
FASTIN-FASTON .250 SERIES CRIMP TAB TERMINAL 6.35X0.81MM 14 TO 10 AWG TIN PLATED
Terminal, Male Disconnect, 0.25In, Crimp; |Te Connectivity Amp 60701-1
TE Connectivity Blade terminal Bare spade terminal, FASTIN-FASTON .250series, Male plug, 6.35 x 0.81mmconnector, Maximum wire gauge5.26mm²
TERMINAL, MALE DISCONNECT, 0.25IN, CRIMP; Product Range: FASTIN-FASTON 250 Series; Terminal Type: Male Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 14AWG; Wire
FF 250 TAB 14-10AWG TPBR Quick Disconnect Terminal Type: Tab Insulation Option: Uninsulated Wire Size: 14 – 10 AWG Wire Size: 2.08 – 5.26 mm² Mating Tab Width: 6.35 mm Tab Uninsulated 14 – 10 AWG 2.08 – 5.26 mm² | Quick Disconnect | Part Number: 60701-1 | Internal Number: 60701-1 | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60701-1.