TE Connectivity 160645-1

Multiple Circuit Housings with Tabs & Receptacles Including FASTIN-FASTON
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 160645-1.

Electro Sonic

Datasheet62 pages22 years ago

IHS

TE Connectivity

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-2.08%

CAD Models

Download TE Connectivity 160645-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity60701-1
Quick Disconnect Terminal 10-14AWG M 28.07mm 6.35mm Tin Automotive Package
TE Connectivity160859-2
FASTIN-FASTON .250 SERIES CRIMP TAB TERMINAL,6.35X0.81MM,20 TO 17 AWG TIN PLATED
TE Connectivity42474-4
Quick Disconnect Terminal, FASTON 250 Series, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity160691-5
Quick Disconnect Terminal 18-22AWG RCP 28.5mm 7.4mm Silver Strip
TE Connectivity696362-1
Quick Disconnect Terminal 18-22AWG Brass Red M 23.14mm Tin Loose

Descriptions

Descriptions of TE Connectivity 160645-1 provided by its distributors.

Multiple Circuit Housings with Tabs & Receptacles Including FASTIN-FASTON
Quick Disconnect Terminal 18-22AWG M 28mm 7.4mm Strip
Tab, Awg22-18; |Te Connectivity Amp 160645-1
TAB, AWG22-18; Connector Type:Faston Tab; Series:250; Termination Type:Crimp; Stud/Tab Size:0.25 x 0.032"; Wire Size (AWG):18 AWG; Contact Material:Brass; Primary Insulation Material:Uninsulated; Connector Type:Faston Tab; Contact Material:Brass; Gender:Male; Insulator Material:Uninsulated; Termination Method:Crimp; Wire Size:18AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty