TE Connectivity 605980-1

605980-1 TE AMP fusion tape FUSION TAPE, .75"X .020"X 30FT. Sold by the roll.
$ 23.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 605980-1.

JRH Electronics

Datasheet3 pages2 years ago

Sager Electronics

TE Connectivity

Master Electronics

Farnell

Inventory History

3 month trend:
-31.43%

CAD Models

Download TE Connectivity 605980-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity605262-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
TE Connectivity605980-2
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants

Descriptions

Descriptions of TE Connectivity 605980-1 provided by its distributors.

605980-1 TE AMP fusion tape FUSION TAPE, .75"X .020"X 30FT. Sold by the roll.
FUSION TAPE, .75X .020X 30FT Tape Type: Fusion Tape Product Width: 19.05 mm Product Width: .75 in Product Length: 9.144 m Product Length: 30 ft Fusion Tape 19.05 mm .75" 9.144 m | TE Connectivity |
Tape, Sealing, Rubber, Black 19.05Mm X 9.14M; Adhesive Type:Self Amalgamating/Bonding; Tape Colour:Black; Roll Length - Imperial:30Ft; Roll Length - Metric:9.14M; Tape Width - Imperial:0.75"; Tape Width - Metric:19.05Mm; Colour:Black Rohs Compliant: Yes |Te Connectivity Amp 605980-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 605980-1.