TE Connectivity 605262-1

Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
$ 23.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 605262-1.

IHS

Datasheet3 pages1 year ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.38%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity 605262-1 provided by its distributors.

Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
605262-1 black fusion tape (AMP cold shrink tape) for insulation and sealing. This tape bonds/adheres to itself and can be used for many waterproofing terminations and insulation. 1" thick by 10 feet. 605262-1 is sold by the roll.
TAPE, SEALING, RUBBER, BLACK, 25.4mm x 3.0; TAPE, SEALING, RUBBER, BLACK, 25.4mm x 3.05M; Tape Type:Sealing; Tape Backing Material:PIB (Polyisobutylene); Tape Width - Metric:25.4mm; Tape Width - Imperial:1"; Tape Length - Metric:3.05m; Tape Length - Imperial:10ft; Colour:Black
Special Order: FUSION TAPE, 1 X .020 X 10FT Tape Type: Fusion Tape Width: 1 in Tape Width: 25.4 mm Roll Length: 3.048 m Roll Length: 10 ft Fusion 1" 25.4 mm 3.048 m | Fusion Tape | Part Number: 605262-1 | Internal Number: 605262-1 | Alias Number: AMPS-0-0605262-1 | 1" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 605262-1.
  • AMPS-0-0605262-1