What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 6-87160-1

Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Top Entry Thru-Hole Carton

$ 4.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-87160-1.

IHS

Datasheet5 pages1 year ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.42%

CAD Models

Download TE Connectivity 6-87160-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.435
$ 6.587
Stock
23,969
2,271
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3.9624 mm
3.9624 mm
Number of Contacts
10
10
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Straight
Contact Plating
Tin
Lead, Tin
Housing Material
Thermoplastic
Nylon
Contact Material
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity1-1318300-0
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug
TE Connectivity / AMP1-87160-1
Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity1-640384-0
Header Solder pad 10pin Polyester 7A tin Through hole mounting 39.62mm(Length)*6.35mm(height)
TE Connectivity / AMP6-1123723-0
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity / AMP4-641209-0
Conn Wire to Board HDR 10 POS 3.96mm Solder ST Thru-Hole
TE Connectivity1-647676-0
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, White Insulator, Plug

Descriptions

Descriptions of TE Connectivity 6-87160-1 provided by its distributors.

Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Top Entry Thru-Hole Carton
10pin 3.96mm 1 Header,Push-Pull 5A 2.54μm tin Black Through hole mounting 38.48mm(Length)
.156 Inch AMPMODU .031 X .062 Mod l
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
|Amp Te Connectivity 6-87160-1
BOARD CONNECTOR, 10 CONTACT S , 1 R;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-87160-1.