Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-532955-6

Conn Socket Strip SKT 100 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
$ 27.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-532955-6.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-0.52%

CAD Models

Download TE Connectivity 6-532955-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity / AMP1-532956-6
100 Modii 2Pc Ce Rcpt Assy Rohs Compliant: No |Te Connectivity Amp 1-532956-6
TE Connectivity / AMP1-532955-6
Conn Socket Strip SKT 100 POS 2.54mm Solder RA Thru-Hole
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 100 Contacts, Through Hole Right Angle, TSW Series
TE Connectivity5-826955-0
Conn Unshrouded Header HDR 100 POS 2.54mm Solder RA Thru-Hole Carton
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 100 Contacts, Through Hole Right Angle, TSW Series
Samtec 2.54mmpitch100pDouble row female Bus bar, SSQseries, right angle, Through-hole

Descriptions

Descriptions of TE Connectivity 6-532955-6 provided by its distributors.

Conn Socket Strip SKT 100 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Conn, Hdr, 6-532955-6; |Te Connectivity Amp 6-532955-6
100 MODII 2PC CE RCPT ASSY, RoHS
Socket header, 100 pole, pitch 2.54 mm, angled, black, 6-532955-6
Board Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Guide Pin, Black Insulator, Receptacle
Headers & Wire Housings 100 2PC RCPT CE RCPT ASSY
CONN RECPT 100POS .100 RT/A DUAL
CONN RCPT 100P 0.1 GOLD PCB R/A
Push-Pull,Receptacle 2 100pin Push-pull type Female Socket Black Through hole mounting 133.55mm(Length)*8.13mm(height)
Special Order: 100 MODII 2PC CE RCPT ASSY, RoHS Part Number: 6-532955-6 | Internal Number: 6-532955-6 | TE Connectivity
CONNECTOR, 100POS, RCPT, 2.54MM, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:100Contacts; Gender:Receptacle; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Pl

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-532955-6 .