Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1768034-2

TE Connectivity LKZ12B4 Labels Industrial Warning Signs High Durability
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1768034-2.

IHS

Datasheet4 pages3 years ago

Sager Electronics

Electro Sonic

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+248%

Supply Chain

Introduction Date2018-04-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 6-1768034-2 provided by its distributors.

TE Connectivity LKZ12B4 Labels Industrial Warning Signs High Durability
Labels Electrical Symbol Label Vinyl Laminate Green/Yellow 12.7x12.5mm
Raychem, SIGN, LKZ12B4, sheet of 10 | TE Connectivity LKZ12B4
Label, Die-Cut, 12.5Mm, Vinyl; |Te Connectivity LKZ12B4
ELECTRICAL SYMBOL - GROUND 6-1768034-2 / D98384-000
LABEL ID/RATINGS 0.49"DIA BK/YLL
LABEL, CU RAIL, EARTH, 12MM, (10X10); Label Type:Self Adhesive; Label Height:-; Label Width:-; Label Diameter:12.5mm; Label Material:Vinyl; Label Colour:Black o; Available until stocks are exhausted Alternative available
LABEL, CU RAIL, EARTH, 12mm, (10X10); Label Type:Self Adhesive; Label Height:-; Label Width:-; Label Diameter:12.5mm; Label Material:Vinyl; Label Colour:Black on Green / Yellow; Pack Quantity:10; Product Range:-; Label Legend:Earth Ground (Symbol); Label Dimensions:12.5mm Dia; Colour:Green-Yellow; External Length / Height:12.5mm; External Width:12.5mm; Label Size:12.5mm Dia; Legend:Earth; Legend Colour:Yellow / Green; Material:Self Adhesive Vinyl; Material Thickness:0.1mm; Operating Temperature Max:100°C; Operating Temperature Min:-30°C; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • LKZ12B4
  • LKZ12B4.