Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-173977-3

Conn IDC Connector RCP 3 POS 2mm IDT ST Cable Mount Bag/Box
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-173977-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-0.89%

CAD Models

Download TE Connectivity 6-173977-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity4-173977-3
Conn IDC Connector RCP 3 POS 2mm IDT ST Cable Mount Bag/Box
TE Connectivity2-173977-3
Conn IDC Connector RCP 3 POS 2mm IDT ST Cable Mount Bag/Box
TE Connectivity2-179694-3
Conn IDC Connector RCP 3 POS 2mm IDT RA Cable Mount Bag
TE Connectivity3-643814-3
TE Connectivity IDC Connector, MTA-100 Series, Receptacle, 3 Pos, 2.54mm Pitch, Wire Mount
TE Connectivity640441-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity643813-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 6-173977-3 provided by its distributors.

Conn IDC Connector RCP 3 POS 2mm IDT ST Cable Mount Bag/Box
Receptacle, 3-Pos, 2mm, 26-28 AWG, Tin Plated, Black, IDC, Wire Mount, Free Hanging, TH
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Black Insulator, Receptacle
CONN RCPT 3POS IDC 26-28AWG TIN
CONNECTOR, RCPT, 3POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:3Contacts; Gender:Receptacle; Product Range:AMP CT Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts;
CT CONN MT REC ASSY 3P BLACK Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: Without Termination Method to Wire & Cable: Insulation Displacement (IDC) Connector System: Wire-to-Board Receptacle Connector Assembly Without Insulation Displacement (IDC) | Standard Rectangular Connector | Part Number: 6-173977-3 | Internal Number: 6-173977-3 | TE Connectivity | AMP CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-173977-3 .