Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1618412-9

Contactors - Electromechanical LEV100H4ANG=CONTACTR 12V, AUX SPST, 15

$ 182.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1618412-9.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-2.01%

CAD Models

Download TE Connectivity 6-1618412-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 6-1618412-9 provided by its distributors.

Contactors - Electromechanical LEV100H4ANG=CONTACTR 12V, AUX SPST,15
Contactor SPST-NO 100A 12VDC Stripper Wire Termination Screw Mount
Power/Signal Relay, 1 Form X, SPST-NO, Momentary, 12VDC (Coil), 150A (Contact), 1000VDC (Contact), DC Input, Panel Mount
TE Connectivity 6-1618412-9 机电接口继电器
RS APAC
DC Contactors, 1 Form X, SPST-NO
LEV100H4ANGCONTACTOR 12V AUX SPST15
CONTACTORS-ELECTROMECHANICAL LEV
Coil Type = DC / Contact Configuration = 1NO / Termination Type = Screw Terminal, M5 / Mounting Type = Bottom Connection / Width mm = 39.6 / Coil Voltage - DC V = 12 / Series = Kilovac LEV100 / Length mm = 53.9 / Height mm = 52.6 / Switching Voltage - DC kV = 1 / Switching Current A = 150

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • LEV100H4ANG