What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 6-146310-3

Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole Automotive Tray
$ 4.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-146310-3.

Master Electronics

Datasheet321 pages14 years ago
Datasheet139 pages20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 6-146310-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-12
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

HEADER, CONN, BOARD TO BOARD, WIRE TO BOARD, PCB PLUG,26 CONT, THRU-HOLE, BREAKAWAY
C-Grid 70280 ROHS3Compliant Tin Solder Connector Header, Breakaway 150.0muin 3.81mum
TE Connectivity5499141-6
AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V
TE Connectivity1-103326-3
Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity6-103326-3
Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 6-146310-3 provided by its distributors.

Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole Automotive Tray
26pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 760nm gold Black Through hole mounting
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
26 Modii Hdr Drra B/A 100 W/Hd; |Amp Te Connectivity 6-146310-3
26 MODII HDR DRRA B/A 100 W/HD
CONNECTOR, 26POS, HEADER, 2.54MM, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:26Contacts; Gender:Header; Product Range:AMPMODU Series; Contact Termination Type:Surface Mount, Through Hole; No. of Rows:2Rows; Contact Plat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-146310-3 .