TE Connectivity 6-146277-0

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole
$ 1.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-146277-0.

IHS

Datasheet4 pages2 years ago

TE Connectivity

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.09%

CAD Models

Download TE Connectivity 6-146277-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.527
$ 4.437
Stock
196,607
3,853
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-03-11
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2027-02-25
LTD Date2027-04-26
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

Pin Header, Board-to-Board, 5.2 A, 2.54 mm, 1 Rows, 10 Contacts, Through Hole, Flex Stack TLW Series
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 10 Circuits, Tin (Sn) Plating
Pin Header, 10 Contacts, 1 Row, 2.54mm, Gold, 4A, Straight, Partially Shrouded, Brass, THT
TE Connectivity1-87224-0
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of TE Connectivity 6-146277-0 provided by its distributors.

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole
10P Header Gold 30U Single Row; |Te Connectivity Amp 6-146277-0
10 MODII HDR SRST B/A .100CL
Rectangular Connector Header
CONN HEADER VERT 10POS 2.54MM
Breakaway,Header,Push-Pull 1 10pin Push-pull type Male Pin Black Through hole mounting 24.99mm(Length)*2.34mm(height)
PLUG AND SOCKET CONNECTORS;
Board Connector

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty