Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-146134-1

Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST SMD Tube
$ 6.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-146134-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 6-146134-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-146134-1
24 Modii Hdr Drst Sfmnt B/A Rohs Compliant: No |Amp Te Connectivity 1-146134-1
TE Connectivity6-146130-1
CONN HEADER SMD 24POS 2.54MM / Connector Header Surface Mount 24 position 0.100" (2.54mm)
TE Connectivity1-146130-1
24 Modii Hdr Drst Sfmnt B/A Rohs Compliant: No |Amp Te Connectivity 1-146130-1
TE Connectivity2-146134-1
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry SMD Tube
TE Connectivity / AMP1-146134-4
30 Modii Hdr Drst Sfmnt B/A Rohs Compliant: No |Amp Te Connectivity 1-146134-4
TE Connectivity6-146130-4
Connector, Header, 30Pos, 2Row, 2.54Mm; |Te Connectivity Amp 6-146130-4

Descriptions

Descriptions of TE Connectivity 6-146134-1 provided by its distributors.

Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST SMD Tube
PCB Mount Header, Vertical, Board-to-Board, 24 Position, 2.54 mm [.1 in] Centerline, Breakaway, Tin, Surface Mount, Signal, Black, AMPMODU Headers
Pitch Spacing:2.54Mm; No. Of Contacts:24Contacts; Gender:header; Product Range:ampmodu Mod Ii Series; Contact Termination Type:solder; No. Of Rows:2Rows; Contact Plating:tin Over Nickel Plated Contacts Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-146134-1 .
  • 6-146134-1.