What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 6-1415356-1

Relay, 1 Form C (no/nc), 12 V (DC), 400 Ω, 6 A, 400 V (AC), Monostable, 6-1415356-1
$ 2.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1415356-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet5 pages8 years ago
Datasheet5 pages1 year ago

Master Electronics

IHS

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 6-1415356-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1440004
General Purpose Relay, Pch Series, Power, Non Latching, Spdt, 12 Vdc, 5 A Rohs Compliant: Yes
FujitsuVE-12H-K
Power Relay 12VDC 5(NO)/3(NC)A SPDT(20.5x10.5x20.5)mm THT
TE Connectivity9-1440003-3
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 5A
Power Relay 12VDC 5A DPST-NO(24x12x25)mm THT
Power Relay 12VDC 6A SPDT(28x5x15)mm THT
TE Connectivity1393219-6
SCHRACK, POWER RELAY PE, 5A/12VDC, 210mW, SPDT(1 FORM C), TEPN#1393219-6

Descriptions

Descriptions of TE Connectivity 6-1415356-1 provided by its distributors.

Relay, 1 Form C (NO/NC), 12 V (DC), 400 Ω, 6 A, 400 V (AC), monostable, 6-1415356-1
PBH Series Miniature High temperature Power PCB Relay 1 Form C Contact (1 CO) 12 VDC 400 Ohm 360 mW Silver Nickel Contact
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 6A (Contact), DC Input, AC Output, Panel Mount
POWER RELAY, SPDT, 250VAC, 10A, THT; Contact Configuration:SPDT; Coil Voltage:250VAC; Contact Current:10A; Product Range:PBH Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Te
Special Order: PBH14012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 6 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: 6-1415356-1 | Internal Number: 6-1415356-1 | Alias Number: PBH14012 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1415356-1 .
  • PBH14012