Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1393292-3

Power Relay 24VDC SPDT(23mm 15.5mm 25.4mm) Plug-In Automotive

$ 3.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393292-3.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet40 pages12 years ago
Datasheet5 pages8 years ago

Farnell

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-35.18%

CAD Models

Download TE Connectivity 6-1393292-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2010-11-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-1393292-8
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.067A (Coil), 24Vdc (Coil), 1340Mw (Coil), 30A
TE Connectivity1393277-8
Power Relay 24VDC 100(NO)/30(NC)A SPDT(26.1mm 21.1mm 21.2mm) THT
TE Connectivity7-1393273-8
Electromechanical Relay 24VDC 520Ohm 60(NO)/12(NC)A SPDT (16.9x14.7x19.2)mm THT Power Relay

Descriptions

Descriptions of TE Connectivity 6-1393292-3 provided by its distributors.

Power Relay 24VDC SPDT(23mm 15.5mm 25.4mm) Plug-In Automotive
Electromechanical Relay 24VDC 430Ohm 120(NO)/20(NC)A SPDT (23x15.5x36.6)mm Plug-In Micro ISO Relay
Electromechanical Relay, SPDT, 24VDC (Coil), Random, Panel Mount
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.069A (Coil), 24VDC (Coil), 1660mW (Coil), 10A (Contact), 24VDC (Contact), DC Input, Random, DC Output, Panel Mount
TE Connectivity Micro ISO Relay with 24V, 25A limiting continuous current at 85 degrees C, and SPST with diode suppression. Complete with a standard sealed cover.
RELAY, AUTOMOTIVE, SPDT, 24VDC, 30A; Coil Voltage:24VDC; Contact Current:30A; Contact Configuration:SPDT; Relay Mounting:Socket; Relay Terminals:Quick Connect; Product Range:-; Contact Voltage DC Nom:24V; Coil Resistance:430ohm; Contact Material:Silver; SVHC:No SVHC (07-Jul-2017)
V23074A2002A403-EV-CBOX Rated Coil Voltage: 24 VDC Micro Relay Contact Current Class: 20 – 30 A Micro Relay Contact Arrangement: 1 Form C (CO) Micro Relay Coil Resistance: 436 Ω Mounting Brackets: Without Micro Relay | 24 VDC 20 – 30 A 1 Form C (CO) 436 Ω | Part Number: 6-1393292-3 | Internal Number: 6-1393292-3 | Alias Number: V23074A2002A403 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1393292-3.
  • 6-1393292-3..
  • 6-1393292-3...
  • V23074-A2002-A403
  • V23074A2002A403