What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 6-103414-2

Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
$ 4.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-103414-2.

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 6-103414-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.51
$ 5.07
Stock
5,076
9,224
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
14
14
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-09-25
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity6-102202-1
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity6-103080-2
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity1-102202-1
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity1-103321-4
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole
TE Connectivity / AMP1-103414-2
Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Automotive Tube
KK 254 Breakaway Header, Vertical, 14 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm

Descriptions

Descriptions of TE Connectivity 6-103414-2 provided by its distributors.

Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Tube
Headers & Wire Housings SHROUDED VER SNGL 14 with standoffs
14pin 2.54mm 1 Header£¬Push-Pull 3A 760nm gold Black Through hole mounting 38.61mm(Length)*5.77mm(height)
CONN HEADER VERT .100 14POS 30AU
Special Order: 14 MODII HDR SRST SHRD .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 6-103414-2 | Internal Number: 6-103414-2 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61034142