Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5VK1

Power Line Filter 240V 1 Phase 2W+G 5 A 0.15 - 30 MHz Surface Mount
$ 16.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5VK1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Electro Sonic

Master Electronics

Sager Electronics

State Electronics

Inventory History

3 month trend:
-83.75%

CAD Models

Download TE Connectivity 5VK1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-01-31
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupC4BSWBX3220ZAFJ
Film Capacitor, Polyester And Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.22uF, Chassis Mount
Cornell DubilierSCD224K202A3Z25-F
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.22uF, Chassis Mount

Descriptions

Descriptions of TE Connectivity 5VK1 provided by its distributors.

Power Line Filter 240V 1 Phase 2W+G 5 A 0.15 - 30 MHz Surface Mount
Power Line Filter 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount
FILTER, RFI, POWER LINE, GENERAL PURPOSE, 120/250 VOLT, 50-60HZ, 5 AMP,
Rfi Filter; Filter Type:Standard;5A |Corcom Te Connectivity 5VK1
General Purpose Filters 5A 1/4 QUIK CONN FLANGE MOUNT
K Series 5 A 250 VAC Flanged Power Line Filter
Cross Referenced to TE CNTY CORCOM - Part COR5VK1
Single Phase EMI Filter, 250V, 50/60HzHz
L-845/722 Hex Wrench Installation Tool
EMI/RFI Filters and Accessories
TYCO POWER LINE FILTER;12 MOQ / 48 SQ
6609028-9, TE CONNECTIVITY/AMP BRAND
LINE FILTER 250VAC 5A CHASS MNT
5VK1 M0=F7139 Current Rating: 5 A Input Termination Type: FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC, 60Hz): .4 mA Leakage Current (Max) (250VAC, 50Hz): .7 mA Single Phase Filters & Corcom K Series | 5 A FASTON .250" FASTON .4 mA | Part Number: 5VK1 | Internal Number: 6609028-9 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609028-9
  • 6609028-9.