Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 58074-1

Crimping, Stripping, Cutting Tools & Drills HAND TOOL PISTL GRIP
$ 165.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 58074-1.

Future Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet1 page21 years ago

TE Connectivity

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-25.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 58074-1 provided by its distributors.

Crimping, Stripping, Cutting Tools & Drills HAND TOOL PISTL GRIP
TE CONNECTIVITY / AMP 58074-1. Crimp Tool, Hand, Insulation Displacement Connectors
TOOL, HAND, IDC, MTA; Accessory Type:Manual Pistol Grip Tool; For Use With:Interchangeable Modular Head Assemblies: 58372-1, 58063-2, 58569-1, 58336-1, 58246-2, 58246-1; Product Range:Manual Pistol Grip Tool; SVHC:No SVH
MTA 50/100/156 MANUAL TOOL FRAME Ratchet Configuration: Operator Releasable & Adjustable TE Certification: Cannot be Certified Power Technology Type: Manual Tooling Type: Handle Assembly Operator Releasable & Adjustable Cannot be Certified Manual Handle Assembly | Hand Crimping Tool | Part Number: 58074-1 | Internal Number: 58074-1 | Alias Number: AMPS-0-0058074-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 58074-1.