What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5787394-2

26 50SR R/a Rcpt Assy, Ld Free, Pcb D-sub Connectors | Te Connectivity 5787394-2

$ 6.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787394-2.

TE Connectivity

Datasheet20 pages14 years ago
Datasheet9 pages15 years ago
Datasheet7 pages15 years ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-10.40%

CAD Models

Download TE Connectivity 5787394-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-02-02
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity / AMP787082-2
CONN, D-SUB, PCB SOCKET, 26POS, RTANG, III SERIES, SOLDER
TE Connectivity1761028-1
Connector High Density D-Sub SKT 26 POS 1.27mm Solder RA Thru-Hole 26 Terminal 1 Port Tube
TE Connectivity5178238-4
Conn SCSI RCP 26 POS 1.27mm Solder RA Thru-Hole 26 Terminal 1 Port Tray
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
HARTING Elektronik09663516512
D-SUB 25 POLE FEMALE STRAIGHT D Subminiature Connector, 25 Contact(s), Female, Solder Terminal
HARTING Elektronik09653626813
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.76MM PITCH

Descriptions

Descriptions of TE Connectivity 5787394-2 provided by its distributors.

26 50SR R/A RCPT ASSY, LD FREE, PCB D-Sub Connectors | TE Connectivity 5787394-2
Connector SCSI, SKT 26 POS 2.54mm Solder RA Thru-Hole 26 Terminal 1 Port Tube
PCB D-Sub AMPLIMITE Socket assembly,The distance between center lines is 1.27mm,Use right angles PCB Installation direction。For signal circuit applications,The operating temperature range is -55-105℃。
No. Of Contacts:26Contacts; Gender:receptacle; Contact Termination Type:solder; D Sub Shell Size:da; Product Range:.050 Series; Connector Body Material:carbon Steel Body; Contact Material:phosphor Bronze Rohs Compliant: Yes
Special Order: 26 50SR R/A RCPT ASSY, LD FREE Connector & Housing Type: Receptacle Connector System: Cable-to-Board Connector Mounting Type: Board Mount Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Receptacle Cable-to-Board Board Mount 1.27 mm | D-Shaped Connector | Part Number: 5787394-2 | Internal Number: 5787394-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5787394-2.